
JAE Electronics MX19002P52 technical specifications.
| Color | Grey |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Features | WATERPROOF |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MX19 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX19002P52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.