
2-position female socket housing, black, featuring a 2.5mm pitch and 20AWG wire gauge compatibility. This waterproof connector utilizes copper alloy female socket contacts, rated for 5A, and offers a crimp termination. Designed for free-hanging mounting, it operates within a temperature range of -40°C to 105°C, with dimensions of 9.8mm width, 9.25mm height, and 14.1mm depth.
JAE Electronics MX19002S51 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Type | Female Socket |
| Current Rating | 5A |
| Depth | 14.1mm |
| Features | WATERPROOF |
| Gender | Female |
| Height | 9.25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 800 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX19 |
| Termination | Crimp |
| Width | 9.8mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 1.7mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX19002S51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.