
Right-angle male pin header connector with 26 positions and 2 rows, featuring tin-plated copper alloy contacts for mating. This waterproof connector offers a 3A current rating and supports wire gauges from 22AWG to 16AWG. Constructed with black PBT insulation, it operates within a temperature range of -40°C to 125°C and mounts via through-hole termination.
JAE Electronics MX23A26NF1 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 44mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Outside Diameter | 2.2mm |
| Package Quantity | 160 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX23A |
| Termination | Solder |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A26NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.