
26-position female socket housing for RF and coaxial applications. Features a 2.5mm pitch, 2 rows, and a 3A current rating. Constructed from PBT and Polybutylene with copper alloy contacts plated in tin. This waterproof connector offers a temperature range of -40°C to 125°C and supports wire gauges from 22AWG to 16AWG.
JAE Electronics MX23A26SF1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Female |
| Length | 46.6mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Outside Diameter | 2.2mm |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX23A |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A26SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
