
34-position, 2-row right-angle male pin header connector with a 2.5mm pitch. Features tin-plated copper alloy contacts for mating, a PBT insulation material in black, and a 3A current rating. Designed for through-hole mounting with solder termination, this waterproof connector operates between -40°C and 125°C. Accommodates wire gauges from 22AWG to 16AWG.
JAE Electronics MX23A34NF1 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 33.3mm |
| Features | WATERPROOF |
| Gender | Male |
| Height | 16.4mm |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 54mm |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Outside Diameter | 2.2mm |
| Package Quantity | 120 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Ratings | Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX23A |
| Termination | Solder |
| Width | 58mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A34NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
