
36-position, 3-row right-angle header connector with male pin contacts. Features a 2.5mm pitch and 0.173-inch row spacing, designed for through-hole mounting with solder termination. Constructed with a PBT housing and copper alloy contacts plated in tin, this connector offers a 3A current rating and operates within a -40°C to 125°C temperature range. Waterproof design enhances durability.
JAE Electronics MX23A36NF1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Male |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Outside Diameter | 2.2mm |
| Package Quantity | 360 |
| Packaging | Tray |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.173inch |
| Series | MX23A |
| Termination | Solder |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A36NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
