
36-position, 3-row female socket housing with a 2.5mm pitch, designed for free-hanging mounting. Features a black PBT and Polybutylene construction, waterproof sealing, and copper alloy contacts with tin plating. Rated for 3A current and operates within a -40°C to 125°C temperature range, accepting wire gauges from 22AWG to 16AWG via crimp termination.
JAE Electronics MX23A36SF1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Features | WATERPROOF |
| Gender | Female |
| Material | PBT, Polybutylene |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 36 |
| Number of Rows | 3 |
| Outside Diameter | 2.2mm |
| Package Quantity | 35 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | MX23A |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX23A36SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
