JAE Electronics MX33022SFA technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 22 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | MX33 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX33022SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.