JAE Electronics MX34003NF1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 325 |
| Packaging | Bulk |
| Pitch | 2.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34003NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.