JAE Electronics MX34003SF1 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 21.3mm |
| Gender | Female |
| Height | 12.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1620 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| Width | 10.8mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34003SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.