Right-angle male header connector with 5 positions and a 2.2mm pitch. Features brass male pin contacts with tin plating, rated for 3A and 50 mating cycles. Insulated with grey glass material, it operates between -40°C and 85°C and mounts via through-hole termination with solder. RoHS compliant and packaged in rail/tube.
JAE Electronics MX34005NF1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Mating Cycles | 50 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1575 |
| Packaging | Rail/Tube |
| Pitch | 2.2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34005NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.