Rectangular power connector with 5 male pin contacts, featuring a 2.2 mm pitch and straight, through-hole mounting. Contacts are brass with tin plating, offering a 3A current rating and a mating length of 0.303 inches. Operating temperature range is -40°C to 85°C, with grey glass insulation.
JAE Electronics MX34005UF1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1575 |
| Packaging | Bulk |
| Pitch | 0.087inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34005UF1 to view detailed technical specifications.
No datasheet is available for this part.