JAE Electronics MX34017SFA technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 17 |
| Package Quantity | 720 |
| Packaging | Rail/Tube |
| Series | MX34 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34017SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.