20-position, 2-row right-angle male pin connector with a 0.087-inch pitch and 0.118-inch row spacing. Features brass contacts with tin plating and a 3A current rating, designed for through-hole mounting with solder termination. The grey glass insulation ensures reliable performance.
JAE Electronics MX34020NF1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 288 |
| Packaging | Rail/Tube |
| Pitch | 0.087inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34020NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.