
Rectangular power connector, right angle, through hole mount, plug with 24 male pin contacts. Features tin-plated brass contacts with a square shape and 0.303-inch mating length. Offers a 3A current rating, 0.087-inch pitch, and 0.118-inch row spacing. Insulated with grey glass material, this connector is RoHS compliant and designed for solder termination.
JAE Electronics MX34024NF1 technical specifications.
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 224 |
| Packaging | Rail/Tube |
| Pitch | 0.087inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34024NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.