
JAE Electronics MX34028SF1 technical specifications.
| Color | Grey, Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 21.3mm |
| Gender | Female |
| Height | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 864 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| Width | 33.9mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34028SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
