Rectangular power connector featuring 36 male pin contacts with a tin plating and brass material. This through-hole mount plug offers a 2.2 mm pitch and 2 rows with 0.118 inch row spacing, designed for straight orientation. It operates within a temperature range of -40°C to 85°C and supports a current rating of 3A. The insulation is grey glass, and the connector is RoHS compliant.
JAE Electronics MX34036UF2 technical specifications.
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Insulation Color | Grey |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pitch | 0.087inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34036UF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.