JAE Electronics MX34040NF1 technical specifications.
| Color | Grey |
| Contact Mating Length | 0.303inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 432 |
| Packaging | Tray |
| Pitch | 0.087inch |
| Row Spacing | 0.118inch |
| Series | MX34 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34040NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.