JAE Electronics MX34C24SFA technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MX34C |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX34C24SFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.