JAE Electronics MX34E08SF1 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Package Quantity | 1539 |
| Packaging | Tray |
| Pitch | 2.2mm |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34E08SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.