JAE Electronics MX34R12VF1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 21.3mm |
| Gender | Male |
| Height | 15.2mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | SMD/SMT |
| Width | 16.3mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34R12VF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
