20-position, 2-row male pin header for RF and coaxial applications. Features tin-plated copper alloy contacts with a square shape, rated for 3A current. This surface-mount connector has a black glass insulation, a maximum operating temperature of 85°C, and a solder termination.
JAE Electronics MX34R20VF1 technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 16mm |
| Gender | Male |
| Height | 13mm |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 343 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX34R |
| Termination | Solder |
| Width | 38.2mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34R20VF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.