
JAE Electronics MX34R32VF1 technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 3A |
| Depth | 16mm |
| Gender | Male |
| Height | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Package Quantity | 720 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX34 |
| Termination | SMD/SMT |
| Width | 51.4mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX34R32VF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.