JAE Electronics MX36004PQ3 technical specifications.
| Color | Black |
| Contact Type | Male Pin |
| Features | WATERPROOF |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1300 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Series | MX36 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX36004PQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.