JAE Electronics MX38002UQ1 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Positions | 2 |
| Package Quantity | 588 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX38002UQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.