JAE Electronics MX39004NQ1 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Pin |
| Diode Type | PIN |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 630 |
| Packaging | Tray |
| Pitch | 2.2mm |
| RoHS Compliant | Yes |
| Series | MX39 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX39004NQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.