JAE Electronics MX44000XP1 technical specifications.
| Color | Blue |
| Material | Rubber, Silicone |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MX44 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX44000XP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.