
JAE Electronics MX44002SF1 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Depth | 9.5mm |
| Features | WATERPROOF |
| Gender | Female |
| Length | 26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 353 |
| Packaging | Tray |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX44 |
| Width | 9.7mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX44002SF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.