
JAE Electronics MX44002XR1 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 569 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX44 |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX44002XR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.