
4-position, 1-row male pin header for board edge mounting. Features brass contacts with tin plating, rated for 3A current and operating temperatures from -40°C to 125°C. This waterproof connector offers solder termination and a 3.5mm pitch. Dimensions include a 14.7mm width, 11.8mm height, and 23.3mm depth.
JAE Electronics MX44004NF1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 23.3mm |
| Features | WATERPROOF |
| Gender | Male |
| Height | 11.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 0.138inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MX44 |
| Termination | Solder |
| Width | 14.7mm |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX44004NF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.