JAE Electronics MX5-26P-L-G-C10 technical specifications.
| Color | Green |
| Contact Mating Length | 0.284inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 0.118inch |
| Series | MX5 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX5-26P-L-G-C10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.