JAE Electronics MX5-26S-C-G technical specifications.
| Color | Green |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 400 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MX5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX5-26S-C-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.