JAE Electronics MX5-A-14P-C technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3mm |
| RoHS Compliant | No |
| Series | MX5-A |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX5-A-14P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.