JAE Electronics MX5-A-14P-L-B-C18 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MX5-A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX5-A-14P-L-B-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.