JAE Electronics MX5-A-20P-C technical specifications.
| Color | Blue |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MX5-A |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX5-A-20P-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.