JAE Electronics MX5-PW-C0-4000 technical specifications.
| Contact Plating | Tin |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MX5 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX5-PW-C0-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.