JAE Electronics MX5-SG-PC2-6000 technical specifications.
| Contact Plating | Tin |
| Contact Type | Pin |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MX5 |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX5-SG-PC2-6000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.