JAE Electronics MX7-A-30SC technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.118inch |
| RoHS Compliant | No |
| Series | MX7 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX7-A-30SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.