JAE Electronics MX7-A-35SC technical specifications.
| Color | Grey |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 35 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MX7 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for JAE Electronics MX7-A-35SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.