JAE Electronics MX7-SGC3-7000 technical specifications.
| Contact Plating | Tin |
| Contact Type | Socket |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MX7 |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics MX7-SGC3-7000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.