
JAE Electronics N/MS3057-12A technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Material | Aluminium |
| Mount | Cable |
| Outside Diameter | 1.374inch |
| Package Quantity | 37 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | N/MS |
| Shell Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3057-12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
