JAE Electronics N/MS3102A14S-2S technical specifications.
| Contact Plating | Silver |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 4 |
| Packaging | Bulk |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3102A14S-2S to view detailed technical specifications.
No datasheet is available for this part.