This 5-position circular connector features a silver-plated contact and is rated for 23A. It is designed for panel or flange mounting and is available in a lead-free termination. The operating temperature range is -55°C to 125°C.
JAE Electronics N/MS3102A18-11S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | N/MS |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3102A18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.