JAE Electronics N/MS3106B18-11S technical specifications.
| Contact Plating | Silver |
| Current Rating | 23A |
| Length | 52.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Shape | Straight |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3106B18-11S to view detailed technical specifications.
No datasheet is available for this part.