JAE Electronics N/MS3108B20-27P technical specifications.
| Contact Gender | Male |
| Contact Plating | Silver |
| Current Rating | 13A |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Series | N/MS |
| Shell Material | Metal |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3108B20-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.