JAE Electronics N/MS3108B20-4S technical specifications.
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | N/MS |
| Shell Finish | Zinc |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 900V |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3108B20-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.