JAE Electronics N/MS3108B32-17S technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 80A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Chrome |
| Series | N/MS |
| Shell Material | Zinc |
| Shell Size | 32 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3108B32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.