JAE Electronics N/MS3420-20 technical specifications.
| Color | Green |
| Material | Rubber |
| Mount | Bushing |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | N/MS |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3420-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.