JAE Electronics N/MS3420-8 technical specifications.
| Color | Green |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Bushing |
| Series | N/MS |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics N/MS3420-8 to view detailed technical specifications.
No datasheet is available for this part.