JAE Electronics PC2RN1RU41B17SR300 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.8A |
| Gender | Receptacle |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Horizontal, Reverse |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | PC2 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JAE Electronics PC2RN1RU41B17SR300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.